Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with brass contacts plated in gold and brass, it supports wire gauges from 24AWG to 18AWG. This lead-free component offers a current rating of 4A (up to 5A max) and a voltage rating of 250V AC. Operating within a temperature range of 0°C to 50°C, it is RoHS compliant.
Molex 08-56-0106 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Brass |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 3.3mm |
| Gender | Female |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 13.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 2478 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-56-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.