Female signal terminal, brass with gold plating, designed for cable and through-hole mounting. Features a 4.2mm pitch, 18 contacts across 2 straight rows, and a 3A current rating with a maximum of 4A. Operates within a 0°C to 75°C temperature range and supports 600V AC maximum voltage. Suitable for wire gauges from 30AWG to 22AWG, with a 250V voltage rating. This RoHS compliant component is packaged in a bag of 100.
Molex 08-56-0110 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.68mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2759 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-56-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
