Molex 08-56-0139 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.72mm |
| Gender | Female |
| Length | 13.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 6438 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-56-0139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.