Molex 08-58-0104 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Length | 13.69mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2478 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-58-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.