Molex 08-58-0105 technical specifications.
| Contact Gender | Female |
| Package Quantity | 7000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6838 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-58-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.