Molex 08-58-0622 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | 4166 |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-58-0622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.