Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

08-65-0118

Datasheet
Headers & Wire Housings KK 156 TRP TERM 18-20A REEL OF 7000
Molex

08-65-0118

Headers & Wire Housings KK 156 TRP TERM 18-20A REEL OF 7000

  1. Connectors & Interconnects
  2. Rectangular Connectors
  1. Connectors & Interconnects
  2. Rectangular Connectors

MountingCable
Quick Jump:

Technical Specifications

Molex 08-65-0118 technical specifications.

General

Contact Gender
Female
Contact Material
Bronze
Contact Plating
Gold
Contact Type
Signal
Depth
3.3mm
Height
4.79mm
Length
13.69mm
Max Operating Temperature
75°C
Min Operating Temperature
0°C
Mount
Cable
Orientation
Straight
Package Quantity
7000
Packaging
Tape and Reel
RoHS Compliant
Yes
Series
2878
Shielding
Unshielded
Termination
Crimp
Wire Gauge (Max)
18AWG
Wire Gauge (Min)
20AWG

Compliance

RoHS
Compliant

Datasheet

Molex 08-65-0118 Datasheet

Download the complete datasheet for Molex 08-65-0118 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com