Molex 08-70-0013 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| RoHS Compliant | Yes |
| Series | 5167 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.