Molex 08-70-0039 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Mount | Socket |
| Package Quantity | 40000 |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.