
Female signal crimp terminal for 22-28 AWG wire, featuring a straight, unshielded orientation. Constructed with bronze contacts and tin plating, this component supports a 250V voltage rating and a maximum current of 7A. Operating across a temperature range of -40°C to 105°C, it is RoHS compliant and supplied on tape and reel.
Molex 08-70-0048 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.39mm |
| Length | 9.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KK® 5159 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 0.64mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-0048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
