Female shrouded header receptacle for signal applications. Features brass contacts with tin plating, rated for 3A current and 250V voltage. Designed for straight orientation with crimp termination, supporting wire gauges from 28AWG to 22AWG. This component measures 8.4mm in length and 2.4mm in depth, supplied in tape and reel packaging.
Molex 08-70-0056 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Female |
| Length | 8.4mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-0056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.