
Male signal terminal for crimp termination, designed for 28-22 AWG wire. Features brass contact material with tin and copper plating, offering a straight, unshielded configuration. Operates within a temperature range of -40°C to 105°C with a maximum current rating of 3A. This component is RoHS compliant and supplied in tape and reel packaging.
Molex 08-70-0102 technical specifications.
| Package/Case | 0102 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Depth | 2.4mm |
| Gender | Male |
| Height | 2.15mm |
| Length | 14.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5241 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-0102 to view detailed technical specifications.
No datasheet is available for this part.
