Molex 08-70-0106 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Depth | 4.3mm |
| Gender | Male |
| Height | 4.3mm |
| Insulation Diameter | 0.12inch |
| Length | 0.268inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5298 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
