Molex 08-70-0106 (Mouser Reel) technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 5298 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-0106 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.