
Female socket contact for board-to-board applications, featuring a straight orientation and crimp termination. Designed for wire gauges from 28 AWG to 22 AWG, with a maximum current rating of 3A and a voltage rating of 250V AC/DC. Constructed from phosphor bronze with tin plating, operating within a temperature range of -40°C to 105°C. This non-insulated, unshielded component is RoHS compliant and packaged in bags of 12,000.
Molex 08-70-1040 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Bronze |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 6.35mm |
| Gender | Female |
| Height | 2.2mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 22.68mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX™ 5263 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 1.9mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
