The Molex 5263 series rectangular connector features a 250V voltage rating and 3A current rating. It is available in a 100-pin package quantity and packaged in cut tape. The connector's contacts are made of bronze with a tin plating and are suitable for signal applications. The operating temperature range is not specified.
Molex 08-70-1047 (Cut Strip) technical specifications.
| Application(s) | SIGNAL |
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 3A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 5263 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-1047 (Cut Strip) to view detailed technical specifications.
No datasheet is available for this part.