
Female socket circular connector for 26-28AWG wire. Features copper and copper alloy contacts with gold plating, utilizing a crimp termination method. Designed for socket mounting and packaged in bulk. RoHS compliant for environmental considerations.
Molex 0830000083 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Commercial Micro-D Series 83000 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0830000083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
