
Female socket connector accessory for cable mounting, featuring gold-plated copper contacts. Designed for straight orientation and crimp termination, this component supports wire gauges from 26AWG to 28AWG. It is unshielded and RoHS compliant, supplied in tape and reel packaging.
Molex 0830009502 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Length | 11.58mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial Micro-D Series 83000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0830009502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.