Molex 0834219042 technical specifications.
| Color | Black |
| Connector Type A | D-Sub |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0834219042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.