Molex 0845020027 technical specifications.
| Color | Black |
| Material | NEOPRENE |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | Extra Rugged Circular (XRC) |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845020027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.