Molex 0845070012 technical specifications.
| Depth | 41.3mm |
| Gender | Male |
| Housing Color | Black |
| Length | 39.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XRC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 41.3mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845070012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.