Molex 0845110004 technical specifications.
| Contact Type | CRIMP |
| Depth | 50.8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 41.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Extra Rugged Circular (XRC™) |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845110004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.