Molex 0845240004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Extra Rugged Circular (XRC™) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845240004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.