Molex 0845250017 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Extra Rugged Circular (XRC™) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845250017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.