Molex 0845250039 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ML-XT, XRC |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845250039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.