Molex 0845270007 technical specifications.
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845270007 to view detailed technical specifications.
No datasheet is available for this part.