Molex 0845370003 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon, Polyamide, PA66 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Extra Rugged Circular (XRC) |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845370003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.