Molex 0845860019 technical specifications.
| Color | Grey |
| Features | WATERPROOF |
| Material | PVC, Polyvinyl |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 84586 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845860019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.