Molex 0845900020 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| RoHS Compliant | Yes |
| Series | XRC |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845900020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.