Molex 0845900022 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Contact Type | Pin |
| Diode Type | PIN |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 21.79mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XRC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845900022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.