Molex 0845900025 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Length | 20.22mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | XRC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845900025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.