Molex 0845900034 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Receptacle |
| Length | 21.49mm |
| Mount | Socket |
| Package Quantity | 9000 |
| RoHS Compliant | Yes |
| Series | XRC |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845900034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.