Molex 0845979018 technical specifications.
| Color | Yellow |
| Length | 40foot |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Brad® Micro-Change® 84597 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0845979018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.