Protective cover for connector assembly, featuring a straight orientation and 18mm length. Constructed from polyester, this component operates reliably within a temperature range of -40°C to 60°C. It is RoHS and REACH compliant, ensuring adherence to environmental standards. Supplied in a bag for convenient packaging.
Molex 0847000003 technical specifications.
| Length | 18mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847000003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.