Molex 0847000005 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Gender | Female |
| Max Current Rating | 1.5A |
| Packaging | Bag |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.