Molex 0847020006 technical specifications.
| Depth | 33mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847020006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.