Molex 0847021006 technical specifications.
| Color | Grey |
| Length | 6foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 84702 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847021006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.