Molex 0847021020 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847021020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.