Molex 0847022015 technical specifications.
| Color | Grey |
| Length | 15foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847022015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.