Molex 0847271004 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Current Rating | 1A |
| Gender | Male |
| Length | 5m |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 84727 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847271004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.