Molex 0847281005 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Max Voltage Rating (AC) | 30V |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847281005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.