Molex 0847290002 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Max Voltage Rating (AC) | 30V |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847290002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.