Molex 0847290006 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Length | 6.82foot |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 84729 |
| Shielding | Shielded |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847290006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.