Molex 0847290009 technical specifications.
| Contact Plating | Gold |
| Depth | 33mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847290009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.