Molex 0847300010 technical specifications.
| Gender | Receptacle |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 84730 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847300010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.