Molex 0848499000 technical specifications.
| Color | Blue |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Brad® Mini-Change® 84849 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0848499000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.