Molex 0848547023 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Brad Micro-Change 84854 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0848547023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.