The Molex 0848547025 is a shielded connector with a plug type A and wire leads type B. It has a grey color and is rated for IP67. The connector is part of the Brad Micro-Change 84854 series and is not radiation hardened. It is compliant with RoHS regulations.
Molex 0848547025 technical specifications.
| Color | Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Brad Micro-Change 84854 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0848547025 to view detailed technical specifications.
No datasheet is available for this part.