Molex 0848548021 technical specifications.
| Color | Grey |
| Length | 1.64foot |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 84854 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0848548021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.