Molex 0848549100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 42.42mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Anodized |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0848549100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.